Part Details for CDV30FF561FO3F by Cornell Dubilier Electronics Inc
Overview of CDV30FF561FO3F by Cornell Dubilier Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDV30FF561FO3F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30Y2227
|
Newark | Mica |Cornell Dubilier CDV30FF561FO3F Min Qty: 9 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.0400 / $29.4900 | Buy Now |
DISTI #
CDV30FF561FO3F-ND
|
DigiKey | MICA Min Qty: 9 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$30.4356 | Buy Now |
DISTI #
598-CDV30FF561FO3F
|
Mouser Electronics | Mica Capacitors 560pF 1kV 1% tol RoHS: Compliant | 0 |
|
$20.9300 / $29.5200 | Order Now |
|
Onlinecomponents.com | Mica Capacitor - Standard Dipped - 560pF (+/-) 1% - 1000VDC - -55°C to 125°C - TC= 0 to 70ppm/°C - RoHS | 0 |
|
$12.8700 / $27.9200 | Buy Now |
DISTI #
CDV30FF561FO3F
|
Richardson RFPD | HI-Q MICA CAPACITORS RoHS: Compliant Min Qty: 9 | 0 |
|
$10.5100 / $20.9100 | Buy Now |