There are no models available for this part yet.
Overview of CDV30FH331JO3 by Cornell Dubilier Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CDV30FH331JO3 by Cornell Dubilier Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
93B8612
|
Newark | Capacitor, mica,330Pf,1.5Kvdc,.5-Pf Tol,.5+Pf Tol,5-% Tol,5+% Tol,70Ppm-Tc |Cornell Dubilier CDV30FH331JO3 RoHS: Not Compliant Min Qty: 14 Package Multiple: 1 Date Code: 0 Container: Bulk | 87 |
|
$13.2500 / $19.4200 | Buy Now | |
DISTI #
CDV30FH331JO3-ND
|
DigiKey | MICA Min Qty: 14 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.9421 | Buy Now | |
DISTI #
598-CDV30FH331JO3
|
Mouser Electronics | Mica Capacitors 330pF 1500V 0/70C NC/NR RoHS: Not Compliant | 8 |
|
$13.0200 / $18.3700 | Buy Now | |
Onlinecomponents.com | Mica Capacitor - Standard Dipped - 330pF (+/-) 5% - 1500VDC - -55°C to 125°C - TC= 0 to 70ppm/°C |
30 In Stock 87 Factory Stock |
|
$7.8400 / $17.8000 | Buy Now | ||
DISTI #
84351970
|
Verical | Capacitor 330pF Radial RoHS: Not Compliant Min Qty: 14 Package Multiple: 14 | Americas - 84 |
|
$14.4429 | Buy Now | |
DISTI #
77790996
|
Verical | Capacitor 330pF Radial RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2126 | Americas - 29 |
|
$12.0120 / $23.1400 | Buy Now | |
Master Electronics | Mica Capacitor - Standard Dipped - 330pF (+/-) 5% - 1500VDC - -55°C to 125°C - TC= 0 to 70ppm/°C |
30 In Stock 87 Factory Stock |
|
$7.8400 / $17.8000 | Buy Now |
CAD Models for CDV30FH331JO3 by Cornell Dubilier Electronics Inc
Part Data Attributes for CDV30FH331JO3 by Cornell Dubilier Electronics Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CORNELL DUBILIER ELECTRONICS INC
|
Package Description
|
RADIAL LEADED
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.29.00.20
|
Samacsys Manufacturer
|
Cornell Dubilier
|
Capacitance
|
0.00033 µF
|
Capacitor Type
|
MICA CAPACITOR
|
Dielectric Material
|
MICA
|
Height
|
21.6 mm
|
Length
|
19.6 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
Radial
|
Positive Tolerance
|
5%
|
Rated (AC) Voltage (URac)
|
400 V
|
Rated (DC) Voltage (URdc)
|
1500 V
|
Surface Mount
|
NO
|
Temperature Characteristics Code
|
F
|
Temperature Coefficient
|
0/+70ppm/Cel ppm/°C
|
Terminal Pitch
|
11.1 mm
|
Terminal Shape
|
WIRE
|
Width
|
6.4 mm
|