Part Details for CDV30FH472JO3 by Cornell Dubilier Electronics Inc
Overview of CDV30FH472JO3 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDV30FH472JO3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89C2683
|
Newark | Silver Mica Capacitor 4700Pf, 1.5Kv, 5%, Radial, Capacitance:4700Pf, Voltage(Dc):1.5Kv, Capacitance Tolerance:± 5%, Capacitor Terminals:Pc Pin, Lead Spacing:11.1Mm, Capacitor Case/Package:Radial Leaded, Product Length:20.6Mm Rohs Compliant: No |Cornell Dubilier CDV30FH472JO3 RoHS: Not Compliant Min Qty: 7 Package Multiple: 1 Date Code: 0 Container: Bulk | 24 |
|
$26.6900 / $36.0600 | Buy Now |
DISTI #
CDV30FH472JO3-ND
|
DigiKey | CAP MICA 4700PF 5% 1500V RADIAL Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
21 In Stock |
|
$27.2276 / $42.7700 | Buy Now |
DISTI #
598-CDV30FH472J03
|
Mouser Electronics | Mica Capacitors 4700pF 1500V 5% RoHS: Not Compliant | 2 |
|
$27.7100 / $37.0300 | Buy Now |
|
Onlinecomponents.com | Mica Capacitor - Standard Dipped - 4700pF (+/-) 5% - 1500VDC - -55°C to 125°C - TC= 0 to 70ppm/°C | 24 Factory Stock |
|
$22.8000 / $35.8600 | Buy Now |
DISTI #
84352022
|
Verical | Cap Mica 0.0047uF 1500V 5% (20.6 X 9.7 X 22.9mm) Radial 11.1mm 125°C T/R RoHS: Not Compliant Min Qty: 7 Package Multiple: 7 | Americas - 21 |
|
$29.1000 | Buy Now |
|
Bristol Electronics | 515 |
|
RFQ | ||
|
Quest Components | MICA CAPACITOR, MICA, 1500V, 5% +TOL, 5% -TOL, 0/+70PPM/CEL TC, 0.0047UF, THROUGH HOLE MOUNT | 2 |
|
$23.4000 | Buy Now |
DISTI #
CDV30FH472JO3
|
TTI | Mica Capacitors 4700pF 1500V 5% Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 1104 In Stock |
|
$27.2300 / $36.6600 | Buy Now |
|
Master Electronics | Mica Capacitor - Standard Dipped - 4700pF (+/-) 5% - 1500VDC - -55°C to 125°C - TC= 0 to 70ppm/°C | 24 Factory Stock |
|
$22.8000 / $35.8600 | Buy Now |
Part Details for CDV30FH472JO3
CDV30FH472JO3 CAD Models
CDV30FH472JO3 Part Data Attributes
|
CDV30FH472JO3
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CDV30FH472JO3
Cornell Dubilier Electronics Inc
Mica Capacitor, Mica, 1500V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.0047uF, Through Hole Mount, 8138, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.20 | |
Capacitance | 0.0047 µF | |
Capacitor Type | MICA CAPACITOR | |
Dielectric Material | MICA | |
Height | 22.9 mm | |
Length | 20.6 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 1500 V | |
Surface Mount | NO | |
Temperature Coefficient | 0/+70ppm/Cel ppm/°C | |
Terminal Pitch | 11.1 mm | |
Terminal Shape | WIRE | |
Width | 9.7 mm |