Part Details for CDV30FH502GO3F by Cornell Dubilier Electronics Inc
Overview of CDV30FH502GO3F by Cornell Dubilier Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDV30FH502GO3F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30Y2484
|
Newark | Mica |Cornell Dubilier CDV30FH502GO3F Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$44.4200 / $51.5700 | Buy Now |
DISTI #
CDV30FH502GO3F-ND
|
DigiKey | MICA Min Qty: 5 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$51.8120 | Buy Now |
DISTI #
598-CDV30FH502GO3F
|
Mouser Electronics | Mica Capacitors 5nF 1kV 2% tol RoHS: Compliant | 0 |
|
$42.7100 / $50.7400 | Order Now |
|
Onlinecomponents.com | Mica Capacitor - Standard Dipped - 5000pF (+/-) 2% - 1500VDC - -55°C to 125°C - TC= 0 to 70ppm/°C - RoHS RoHS: Compliant | 0 |
|
$25.9700 / $50.1700 | Buy Now |
DISTI #
CDV30FH502GO3F
|
Richardson RFPD | HI-Q MICA CAPACITORS RoHS: Compliant Min Qty: 5 | 0 |
|
$18.7900 / $37.5700 | Buy Now |
Part Details for CDV30FH502GO3F
CDV30FH502GO3F CAD Models
CDV30FH502GO3F Part Data Attributes
|
CDV30FH502GO3F
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CDV30FH502GO3F
Cornell Dubilier Electronics Inc
MICA
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.20 | |
Capacitance | 0.005 µF | |
Capacitor Type | MICA CAPACITOR | |
Dielectric Material | MICA | |
Height | 22.9 mm | |
JESD-609 Code | e3 | |
Length | 20.6 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 1500 V | |
Surface Mount | NO | |
Temperature Coefficient | 0/+70ppm/Cel ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Pitch | 11.1 mm | |
Terminal Shape | WIRE | |
Width | 9.7 mm |