Part Details for CDV30FH682JO3F by Cornell Dubilier Electronics Inc
Overview of CDV30FH682JO3F by Cornell Dubilier Electronics Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDV30FH682JO3F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33M8176
|
Newark | Mica Rohs Compliant: Yes |Cornell Dubilier CDV30FH682JO3F Min Qty: 8 Package Multiple: 1 Date Code: 0 Container: Bulk | 118 |
|
$24.8800 / $33.6200 | Buy Now |
DISTI #
CDV30FH682JO3F-ND
|
DigiKey | CAP MICA 6800PF 5% 1500V RADIAL Min Qty: 8 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$36.4412 | Buy Now |
DISTI #
598-CDV30FH682J03F
|
Mouser Electronics | Mica Capacitors 6800pF 1500V 5% RoHS: Compliant | 0 |
|
$36.7100 / $37.0900 | Order Now |
|
Onlinecomponents.com | Mica Capacitor - Standard Dipped - 6800pF (+/-) 5% - 1500VDC - -55°C to 125°C - TC= 0 to 70ppm/°C - RoHS RoHS: Compliant | 0 |
|
$20.5300 / $34.1000 | Buy Now |
DISTI #
80937974
|
Verical | Cap Mica 0.0068uF 1500V 5% (21.1 X 10.7 X 23.4mm) Radial 11.1mm 125°C RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 4 |
|
$39.9400 / $47.4700 | Buy Now |
DISTI #
CDV30FH682JO3F
|
TTI | Mica Capacitors 6800pF 1500V 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 8 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$35.0400 | Buy Now |
Part Details for CDV30FH682JO3F
CDV30FH682JO3F CAD Models
CDV30FH682JO3F Part Data Attributes
|
CDV30FH682JO3F
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CDV30FH682JO3F
Cornell Dubilier Electronics Inc
Mica Capacitor, Mica, 1500V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.0068uF, Through Hole Mount, 8342, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.20 | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 0.0068 µF | |
Capacitor Type | MICA CAPACITOR | |
Dielectric Material | MICA | |
Height | 23.4 mm | |
JESD-609 Code | e3 | |
Length | 21.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 1500 V | |
Surface Mount | NO | |
Temperature Coefficient | 0/+70ppm/Cel ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Pitch | 11.1 mm | |
Terminal Shape | WIRE | |
Width | 10.7 mm |