Part Details for CDV30FJ222JO3F by Cornell Dubilier Electronics Inc
Overview of CDV30FJ222JO3F by Cornell Dubilier Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDV30FJ222JO3F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30Y2658
|
Newark | Mica |Cornell Dubilier CDV30FJ222JO3F Min Qty: 11 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.0900 / $21.9100 | Buy Now |
DISTI #
CDV30FJ222JO3F-ND
|
DigiKey | MICA Min Qty: 11 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$23.0482 | Buy Now |
DISTI #
598-CDV30FJ222JO3F
|
Mouser Electronics | Mica Capacitors 2200pF 1kV 5% tol RoHS: Compliant | 0 |
|
$14.2900 / $24.2800 | Order Now |
|
Onlinecomponents.com | Mica Capacitor - Standard Dipped - 2200pF (+/-) 5% - 2000VDC - -55°C to 125°C - TC= 0 to 70ppm/°C - RoHS RoHS: Compliant | 0 |
|
$13.8100 / $22.9500 | Buy Now |
DISTI #
CDV30FJ222JO3F
|
Richardson RFPD | HI-Q MICA CAPACITORS RoHS: Compliant Min Qty: 11 | 0 |
|
$11.7200 / $17.1900 | Buy Now |