Part Details for CDV30FJ471JO3F by Cornell Dubilier Electronics Inc
Overview of CDV30FJ471JO3F by Cornell Dubilier Electronics Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDV30FJ471JO3F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58T0853
|
Newark | Mica |Cornell Dubilier CDV30FJ471JO3F Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk | 470 |
|
$11.9100 / $17.4600 | Buy Now |
DISTI #
CDV30FJ471JO3F-ND
|
DigiKey | CAP MICA 470PF 5% 2000V RADIAL Min Qty: 1 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.2106 / $18.3600 | Buy Now |
DISTI #
598-CDV30FJ471JO3F
|
Mouser Electronics | Mica Capacitors 470pF 2kV 5% tol RoHS: Compliant | 1 |
|
$10.0400 / $16.1000 | Buy Now |
|
Onlinecomponents.com | Mica Capacitor - Standard Dipped - 470pF (+/-) 5% - 2000VDC - -55°C to 125°C - TC= 0 to 70ppm/°C - RoHS |
980 In Stock 470 Factory Stock |
|
$7.9500 / $15.0100 | Buy Now |
DISTI #
CDV30FJ471JO3F
|
TTI | Mica Capacitors 470pF 2kV 5% tol RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 339 In Stock |
|
$9.4000 / $18.3600 | Buy Now |
|
Master Electronics | Mica Capacitor - Standard Dipped - 470pF (+/-) 5% - 2000VDC - -55°C to 125°C - TC= 0 to 70ppm/°C - RoHS |
980 In Stock 470 Factory Stock |
|
$7.9500 / $15.0100 | Buy Now |
Part Details for CDV30FJ471JO3F
CDV30FJ471JO3F CAD Models
CDV30FJ471JO3F Part Data Attributes:
|
CDV30FJ471JO3F
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CDV30FJ471JO3F
Cornell Dubilier Electronics Inc
Mica Capacitor, Mica, 2000V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.00047uF, Through Hole Mount, 7726, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.20 | |
Capacitance | 0.00047 µF | |
Capacitor Type | MICA CAPACITOR | |
Dielectric Material | MICA | |
Height | 22.1 mm | |
JESD-609 Code | e3 | |
Length | 19.6 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 2000 V | |
Surface Mount | NO | |
Temperature Coefficient | 0/+70ppm/Cel ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Pitch | 11.1 mm | |
Terminal Shape | WIRE | |
Width | 6.6 mm |