Part Details for CDZCFHT2RA6.8B by ROHM Semiconductor
Overview of CDZCFHT2RA6.8B by ROHM Semiconductor
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for CDZCFHT2RA6.8B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AC2468
|
Newark | Zener Diode, 6.8V, 0.1W, Sod-923, Zener Voltage Vz Typ:6.8V, Power Dissipation Pd:100Mw, Diode Case Style:Sod-923, Zener Tolerance ±:-, No. Of Pins:2Pins, Operating Temperature Max:150°C, Product Range:-, Automotive Qualification Rohs Compliant: Yes |Rohm CDZCFHT2RA6.8B RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 6864 |
|
$0.1320 / $0.4470 | Buy Now |
DISTI #
81AC4557
|
Newark | Zener Diode, 6.8V, 0.1W, Sod-923, Zener Voltage Vz Typ:6.8V, Power Dissipation Pd:100Mw, Diode Case Style:Sod-923, Zener Tolerance ±:-, No. Of Pins:2Pins, Operating Temperature Max:150°C, Product Range:-, Automotive Qualification Rohs Compliant: Yes |Rohm CDZCFHT2RA6.8B RoHS: Compliant Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0970 / $0.1020 | Buy Now |
DISTI #
846-CDZCFHT2RA6.8BCT-ND
|
DigiKey | TVS DIODE 3.5VWM VMN2 Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7893 In Stock |
|
$0.0925 / $0.5800 | Buy Now |
DISTI #
CDZCFHT2RA6.8B
|
Avnet Americas | Diode Zener Single 6.8V 100mW 2-Pin SOD-923 T/R - Tape and Reel (Alt: CDZCFHT2RA6.8B) Min Qty: 8000 Package Multiple: 8000 Container: Reel | 0 |
|
$0.0895 / $0.1066 | Buy Now |
DISTI #
755-CDZCFHT2RA6.8B
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes ROHM's zener diodes are available in various lineup as 2-pin mold surfacemount type and complex type. RoHS: Compliant | 9185 |
|
$0.0920 / $0.4300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 8000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0962 | Buy Now |
DISTI #
42111733
|
Verical | ESD Suppressor Diode Zener Uni-Dir 3.5V 6.8Vbr Automotive AEC-Q101 2-Pin VMN T/R Min Qty: 610 Package Multiple: 1 Date Code: 2001 | Americas - 5020 |
|
$0.1132 / $0.1239 | Buy Now |
|
Quest Components | 4016 |
|
$0.1640 / $0.8200 | Buy Now | |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2020 Date Code: 2020 | 5020 |
|
$0.0820 / $0.4090 | Buy Now |
Part Details for CDZCFHT2RA6.8B
CDZCFHT2RA6.8B CAD Models
CDZCFHT2RA6.8B Part Data Attributes
|
CDZCFHT2RA6.8B
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CDZCFHT2RA6.8B
ROHM Semiconductor
Zener Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.1 W | |
Reference Standard | AEC-Q101 | |
Reference Voltage-Nom | 6.8 V | |
Reverse Current-Max | 0.5 µA | |
Reverse Test Voltage | 3.5 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tol-Max | 2.06% | |
Working Test Current | 5 mA |