Part Details for CDZT2R7.5B by ROHM Semiconductor
Overview of CDZT2R7.5B by ROHM Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDZT2R7.5B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDZT2R7.5B-ND
|
DigiKey | DIODE ZENER 7.5V 100MW VMN2 Min Qty: 8000 Lead time: 17 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.0670 / $0.0871 | Buy Now |
|
Future Electronics | CDZ7.5B Series 7.5 V 0.5 uA 100 mW Surface Mount Zener Diode - VMN2 RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 8000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0705 / $0.0766 | Buy Now |
Part Details for CDZT2R7.5B
CDZT2R7.5B CAD Models
CDZT2R7.5B Part Data Attributes
|
CDZT2R7.5B
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CDZT2R7.5B
ROHM Semiconductor
Zener Diode, 7.44V V(Z), 2.1%, 0.1W
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Configuration | SINGLE | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 60 Ω | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Power Dissipation-Max | 0.1 W | |
Reference Voltage-Nom | 7.5 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Voltage Tol-Max | 2.1% | |
Working Test Current | 5 mA |