CDZVT2R2.2B
ROHM Semiconductor
Description: Zener Diode, 2.2V V(Z), 4.1%, 0.1W, Silicon, Unidirectional, ROHS COMPLIANT, VMN2M, 2 PIN

Overview of CDZVT2R2.2B by ROHM Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Space Technology Aerospace and Defense Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for CDZVT2R2.2B by ROHM Semiconductor

Part # Manufacturer Description Stock Price Buy
DISTI # 81AC4566
Newark Zener Diode, 2.2V, 0.1W, Sod-923, Zener Voltage Vz Typ:2.2V, Power Dissipation Pd:100Mw, Diode Case Style:Sod-923, Zener Tolerance ±:-, No. Of Pins:2Pins, Operating Temperature Max:150°C, Product Range:Cdzv Series, Automotive Rohs Compliant: Yes |Rohm CDZVT2R2.2B RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape 0
  • 1 $0.2500
  • 10 $0.1710
  • 25 $0.1370
  • 50 $0.1030
  • 100 $0.0700
  • 250 $0.0600
  • 500 $0.0520
  • 1,000 $0.0430
$0.0430 / $0.2500 Buy Now
DISTI # CDZVT2R2.2BCT-ND
DigiKey DIODE ZENER 2.2V 100MW VMN2M Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 2214
In Stock
  • 1 $0.2300
  • 10 $0.1390
  • 100 $0.0865
  • 500 $0.0633
  • 1,000 $0.0558
  • 2,000 $0.0494
  • 8,000 $0.0396
  • 16,000 $0.0358
  • 24,000 $0.0338
  • 40,000 $0.0316
  • 56,000 $0.0303
  • 80,000 $0.0291
  • 200,000 $0.0263
  • 400,000 $0.0250
$0.0250 / $0.2300 Buy Now
DISTI # CDZVT2R2.2B
Avnet Americas Diode Zener Single 2.2V 100mW 2-Pin VMN Embossed T/R - Tape and Reel (Alt: CDZVT2R2.2B) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Container: Reel 0
  • 8,000 $0.0288
  • 16,000 $0.0284
  • 32,000 $0.0272
  • 48,000 $0.0264
  • 64,000 $0.0256
  • 80,000 $0.0248
  • 800,000 $0.0242
$0.0242 / $0.0288 Buy Now
DISTI # 755-CDZVT2R2.2B
Mouser Electronics Zener Diodes Zener Diode RoHS: Compliant 8044
  • 1 $0.2300
  • 10 $0.1390
  • 100 $0.0640
  • 1,000 $0.0450
  • 8,000 $0.0380
  • 24,000 $0.0310
  • 48,000 $0.0290
  • 96,000 $0.0260
$0.0260 / $0.2300 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 8000 Lead time: 12 Weeks Container: Reel 0
Reel
  • 8,000 $0.0260
$0.0260 Buy Now
DISTI # 54686541
Verical Zener Diode Single 2.315V 4% 100Ohm 100mW 2-Pin VMN-M T/R RoHS: Compliant Min Qty: 463 Package Multiple: 1 Date Code: 2028 Americas - 18048
  • 463 $0.0676
  • 500 $0.0646
  • 1,000 $0.0400
  • 2,000 $0.0165
  • 8,000 $0.0075
$0.0075 / $0.0676 Buy Now
DISTI # 63441610
Verical Zener Diode Single 2.315V 4% 100Ohm 100mW 2-Pin VMN-M T/R RoHS: Compliant Min Qty: 1852 Package Multiple: 1 Date Code: 2201 Americas - 8000
  • 1,852 $0.0395
  • 2,500 $0.0383
  • 5,000 $0.0373
$0.0373 / $0.0395 Buy Now
DISTI # 43869628
Verical Zener Diode Single 2.315V 4% 100Ohm 100mW 2-Pin VMN-M T/R RoHS: Compliant Min Qty: 1852 Package Multiple: 1 Date Code: 2001 Americas - 5151
  • 1,852 $0.0395
  • 2,500 $0.0383
  • 5,000 $0.0373
$0.0373 / $0.0395 Buy Now
Quest Components   10520
  • 1 $0.2700
  • 413 $0.0810
  • 4,939 $0.0540
$0.0540 / $0.2700 Buy Now
DISTI # CDZVT2R2.2B
TME Diode: Zener, 100mW, 2.2V, SMD, reel,tape, SOD923, single diode Min Qty: 1 0
  • 1 $0.2596
  • 10 $0.0996
  • 100 $0.0508
  • 400 $0.0365
  • 500 $0.0349
  • 1,000 $0.0310
  • 5,000 $0.0260
  • 8,000 $0.0251
  • 80,000 $0.0230
  • 96,000 $0.0229
$0.0229 / $0.2596 RFQ
Ameya Holding Limited DIODE ZENER 2.2V 100MW VMN2M Min Qty: 1 400-Authorized Distributor
  • 1 $0.2352
  • 10 $0.1970
  • 100 $0.1049
  • 500 $0.0696
  • 1,000 $0.0421
  • 2,500 $0.0372
  • 8,000 $0.0333
$0.0333 / $0.2352 Buy Now
DISTI # C1S625901533538
Chip1Stop Diode Zener Single 2.315V 4% 100mW 2-Pin VMN-M T/R RoHS: Compliant pbFree: Yes Container: Cut Tape 18048
  • 50 $0.1440
  • 100 $0.0640
  • 200 $0.0541
  • 500 $0.0517
  • 1,000 $0.0320
  • 2,000 $0.0132
  • 8,000 $0.0062
  • 16,000 $0.0061
$0.0061 / $0.1440 Buy Now
CoreStaff Co Ltd RoHS(Ship within 1day) - D/C 2022 Date Code: 2022 8000
  • 1 $0.1260
  • 10 $0.1040
  • 50 $0.0510
  • 100 $0.0480
  • 500 $0.0290
  • 1,000 $0.0270
$0.0270 / $0.1260 Buy Now
CoreStaff Co Ltd RoHS(Ship within 1day) - D/C 2020 Date Code: 2020 5151
  • 1 $0.1260
  • 10 $0.1040
  • 50 $0.0510
  • 100 $0.0480
  • 500 $0.0290
  • 1,000 $0.0270
$0.0270 / $0.1260 Buy Now
LCSC Independent Type 100mW 2.22V2.41V 2.2V SOD-923 Zener Diodes ROHS 3506
  • 20 $0.0281
  • 200 $0.0226
  • 600 $0.0196
  • 2,000 $0.0178
  • 8,000 $0.0139
  • 16,000 $0.0130
$0.0130 / $0.0281 Buy Now

CAD Models for CDZVT2R2.2B by ROHM Semiconductor
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CDZVT2R2.2B by ROHM Semiconductor

CDZVT2R2.2B
ROHM Semiconductor
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ROHM CO LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Samacsys Manufacturer
ROHM Semiconductor
Additional Feature
HIGH RELIABILITY
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JESD-30 Code
R-PDSO-F2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.1 W
Reference Voltage-Nom
2.2 V
Surface Mount
YES
Technology
ZENER
Terminal Finish
Tin (Sn)
Terminal Form
FLAT
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
10
Voltage Tol-Max
4.1%
Working Test Current
5 mA
Want to compare parts?
  1. CDZVT2R2.2B
    ROHM Semiconductor
    Zener Diode, 2.2V V(Z), 4.1%, 0.1W, Silicon, Unidirectional, ROHS COMPLIANT, VMN2M, 2 PIN
    VS

Alternate Parts for CDZVT2R2.2B

This table gives cross-reference parts and alternative options found for CDZVT2R2.2B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDZVT2R2.2B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CDZVT2R2.4B Zener Diode, 2.4V V(Z), 3.95%, 0.1W, Silicon, Unidirectional, ROHS COMPLIANT, VMN2M, 2 PIN ROHM Semiconductor CDZVT2R2.2B vs CDZVT2R2.4B
Part Number Description Manufacturer Compare
CDZVT2R2.4B Zener Diode, 2.4V V(Z), 3.95%, 0.1W, Silicon, Unidirectional, ROHS COMPLIANT, VMN2M, 2 PIN ROHM Semiconductor CDZVT2R2.2B vs CDZVT2R2.4B

Related Parts for CDZVT2R2.2B

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CDZVT2R2.2B by ROHM Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CDZVT2R2.2B by ROHM Semiconductor

Select Manufacturer
Which Manufacturer of CDZVT2R2.2B would you like to use for your alert(s)?
  • Please alert me when CDZVT2R2.2B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CDZVT2R2.2B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CDZVT2R2.2B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CDZVT2R2.2B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CDZVT2R2.2B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CDZVT2R2.2B by ROHM Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: