Part Details for CDZVT2R2.4B by ROHM Semiconductor
Overview of CDZVT2R2.4B by ROHM Semiconductor
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDZVT2R2.4B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AC4567
|
Newark | Zener Diode, 2.4V, 0.1W, Sod-923, Zener Voltage Vz Typ:2.4V, Power Dissipation Pd:100Mw, Diode Case Style:Sod-923, Zener Tolerance ±:-, No. Of Pins:2Pins, Operating Temperature Max:150°C, Product Range:Cdzv Series, Automotive Rohs Compliant: Yes |Rohm CDZVT2R2.4B RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5585 |
|
$0.0540 / $0.2810 | Buy Now |
DISTI #
CDZVT2R2.4BCT-ND
|
DigiKey | DIODE ZENER 2.4V 100MW VMN2M Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
651 In Stock |
|
$0.0250 / $0.2300 | Buy Now |
DISTI #
CDZVT2R2.4B
|
Avnet Americas | Diode Zener Single 2.4V 100mW 2-Pin VMN Embossed T/R - Tape and Reel (Alt: CDZVT2R2.4B) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Container: Reel | 0 |
|
$0.0242 / $0.0288 | Buy Now |
DISTI #
755-CDZVT2R2.4B
|
Mouser Electronics | Zener Diodes Zener Diode RoHS: Compliant | 19759 |
|
$0.0260 / $0.2300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 8000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0260 | Buy Now |
DISTI #
36530364
|
Verical | Zener Diode Single 2.53V 4% 100Ohm 100mW 2-Pin VMN-M T/R RoHS: Compliant Min Qty: 2942 Package Multiple: 1 Date Code: 1601 | Americas - 6028 |
|
$0.0235 / $0.0241 | Buy Now |
DISTI #
82426617
|
Verical | Zener Diode Single 2.53V 4% 100Ohm 100mW 2-Pin VMN-M T/R RoHS: Compliant Min Qty: 374 Package Multiple: 1 | Americas - 1600 |
|
$0.0514 / $0.0836 | Buy Now |
|
Quest Components | 4822 |
|
$0.0510 / $0.1700 | Buy Now | |
|
Ameya Holding Limited | DIODE ZENER 2.4V 100MW VMN2M Min Qty: 1 | 200-Authorized Distributor |
|
$0.0350 / $0.2700 | Buy Now |
DISTI #
C1S625901533547
|
Chip1Stop | 100mW 2.4V, SOD-923, Zener Diode RoHS: Compliant pbFree: Yes Container: Cut Tape | 1600 |
|
$0.0411 / $0.1720 | Buy Now |
Part Details for CDZVT2R2.4B
CDZVT2R2.4B CAD Models
CDZVT2R2.4B Part Data Attributes
|
CDZVT2R2.4B
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CDZVT2R2.4B
ROHM Semiconductor
Zener Diode, 2.4V V(Z), 3.95%, 0.1W, Silicon, Unidirectional, ROHS COMPLIANT, VMN2M, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.1 W | |
Reference Voltage-Nom | 2.4 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Tol-Max | 3.95% | |
Working Test Current | 5 mA |
Alternate Parts for CDZVT2R2.4B
This table gives cross-reference parts and alternative options found for CDZVT2R2.4B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDZVT2R2.4B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDZVT2R2.2B | Zener Diode, 2.2V V(Z), 4.1%, 0.1W, Silicon, Unidirectional, ROHS COMPLIANT, VMN2M, 2 PIN | ROHM Semiconductor | CDZVT2R2.4B vs CDZVT2R2.2B |