Part Details for CDZVT2R20B by ROHM Semiconductor
Overview of CDZVT2R20B by ROHM Semiconductor
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDZVT2R20B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AC4568
|
Newark | Zener Diode, 20V, 0.1W, Sod-923, Zener Voltage Vz Typ:20V, Power Dissipation Pd:100Mw, Diode Case Style:Sod-923, Zener Tolerance ±:-, No. Of Pins:2Pins, Operating Temperature Max:150°C, Product Range:Cdzv Series, Automotive Rohs Compliant: Yes |Rohm CDZVT2R20B RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1448 |
|
$0.0470 / $0.2810 | Buy Now |
DISTI #
CDZVT2R20BCT-ND
|
DigiKey | DIODE ZENER 20V 100MW VMN2M Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1462 In Stock |
|
$0.0250 / $0.2300 | Buy Now |
DISTI #
CDZVT2R20B
|
Avnet Americas | Diode Zener Single 20V 100mW 2-Pin VMN Embossed T/R - Tape and Reel (Alt: CDZVT2R20B) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Container: Reel | 0 |
|
$0.0242 / $0.0288 | Buy Now |
DISTI #
755-CDZVT2R20B
|
Mouser Electronics | Zener Diodes Zener Diode RoHS: Compliant | 4765 |
|
$0.0250 / $0.2300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 8000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0260 | Buy Now |
DISTI #
64935610
|
Verical | Zener Diode Single 19.955V 2% 85Ohm 100mW 2-Pin VMN-M T/R RoHS: Compliant Min Qty: 1852 Package Multiple: 1 Date Code: 2201 | Americas - 8000 |
|
$0.0373 / $0.0395 | Buy Now |
DISTI #
38476411
|
Verical | Zener Diode Single 19.955V 2% 85Ohm 100mW 2-Pin VMN-M T/R RoHS: Compliant Min Qty: 1852 Package Multiple: 1 Date Code: 1901 | Americas - 4274 |
|
$0.0383 / $0.0395 | Buy Now |
DISTI #
83144903
|
Verical | Zener Diode Single 19.955V 2% 85Ohm 100mW 2-Pin VMN-M T/R RoHS: Compliant Min Qty: 303 Package Multiple: 1 | Americas - 1550 |
|
$0.0669 / $0.1034 | Buy Now |
|
Quest Components | 9819 |
|
$0.0540 / $0.2700 | Buy Now | |
|
Ameya Holding Limited | DIODE ZENER 20V 100MW VMN2M Min Qty: 1 | 420-Authorized Distributor |
|
$0.0290 / $0.2300 | Buy Now |
Part Details for CDZVT2R20B
CDZVT2R20B CAD Models
CDZVT2R20B Part Data Attributes
|
CDZVT2R20B
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CDZVT2R20B
ROHM Semiconductor
Zener Diode, 20V V(Z), 2.18%, 0.1W, Silicon, Unidirectional, ROHS COMPLIANT, VMN2M, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.1 W | |
Reference Voltage-Nom | 20 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Tol-Max | 2.18% | |
Working Test Current | 2 mA |
Alternate Parts for CDZVT2R20B
This table gives cross-reference parts and alternative options found for CDZVT2R20B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDZVT2R20B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VDZ20B | Zener Diode, 19.96V V(Z), 2.18%, 0.1W, Silicon, Unidirectional, ULTRA SMALL, VMD2, 2 PIN | ROHM Semiconductor | CDZVT2R20B vs VDZ20B |
CDZVT2R22B | Zener Diode, 22V V(Z), 2.11%, 0.1W, Silicon, Unidirectional, ROHS COMPLIANT, VMN2M, 2 PIN | ROHM Semiconductor | CDZVT2R20B vs CDZVT2R22B |
VDZT2R22B | Zener Diode, 22V V(Z), 2.1%, 0.1W, | ROHM Semiconductor | CDZVT2R20B vs VDZT2R22B |
VDZFH22B | Zener Diode, 22V V(Z), 2.11%, 0.1W, Silicon, Unidirectional, VMD2, 2 PIN | ROHM Semiconductor | CDZVT2R20B vs VDZFH22B |