-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Zener Diode, 5.1V V(Z), 2.16%, 0.1W, Silicon, Unidirectional, ROHS COMPLIANT, VMN2M, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AC5669
|
Newark | Zener Diode, 5.1V, 0.1W, Sod-923, Zener Voltage Vz Typ:5.1V, Power Dissipation Pd:100Mw, Diode Case Style:Sod-923, Zener Tolerance ±:-, No. Of Pins:2Pins, Operating Temperature Max:150°C, Product Range:Cdzv Series, Automotive Rohs Compliant: Yes |Rohm CDZVT2R5.1B Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0310 / $0.0340 | Buy Now |
DISTI #
CDZVT2R5.1BCT-ND
|
DigiKey | DIODE ZENER 5.1V 100MW VMN2M Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
43738 In Stock |
|
$0.0263 / $0.2700 | Buy Now |
DISTI #
CDZVT2R5.1B
|
Avnet Americas | Diode Zener Single 5.1V 100mW 2-Pin VMN Embossed T/R - Tape and Reel (Alt: CDZVT2R5.1B) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.0242 / $0.0288 | Buy Now |
DISTI #
755-CDZVT2R5.1B
|
Mouser Electronics | Zener Diodes Zener Diode RoHS: Compliant | 50911 |
|
$0.0260 / $0.2500 | Buy Now |
|
Future Electronics | Diode Zener Single 5.1V 100mW 2-Pin VMN Embossed T/R (Alt: CDZVT2R5.1B) RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 8000 Container: Reel | 0Reel |
|
$0.0295 / $0.0324 | Buy Now |
|
Bristol Electronics | 3982 |
|
RFQ | ||
|
Quest Components | ZENER DIODE, 5.1V V(Z), 2.16%, 0.1W, SILICON, UNIDIRECTIONAL | 3308 |
|
$0.0360 / $0.0800 | Buy Now |
|
Quest Components | ZENER DIODE, 5.1V V(Z), 2.16%, 0.1W, SILICON, UNIDIRECTIONAL | 3185 |
|
$0.0600 / $0.2000 | Buy Now |
|
Quest Components | ZENER DIODE, 5.1V V(Z), 2.16%, 0.1W, SILICON, UNIDIRECTIONAL | 99061 |
|
$0.0450 / $0.3000 | Buy Now |
DISTI #
CDZVT2R5.1B
|
Avnet Americas | Diode Zener Single 5.1V 100mW 2-Pin VMN Embossed T/R - Tape and Reel (Alt: CDZVT2R5.1B) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.0242 / $0.0288 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CDZVT2R5.1B
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CDZVT2R5.1B
ROHM Semiconductor
Zener Diode, 5.1V V(Z), 2.16%, 0.1W, Silicon, Unidirectional, ROHS COMPLIANT, VMN2M, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.1 W | |
Reference Voltage-Nom | 5.1 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Tol-Max | 2.16% | |
Working Test Current | 5 mA |