There are no models available for this part yet.
Overview of CE-15-13100 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10061913-100RLF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, Vertical, Surface Mount, x1, 36 Positions, 1.00mm (0.039in) Pitch | |
10018783-13100TLF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, Vertical, Through Hole, x1, 36 Positions, 1.00mm (0.039in) Pitch | |
U77C16131001 | Amphenol Communications Solutions | ExpressPort SFP+, High Speed Input Output Connectors, 1X1SFP CAGE W/H LP. |
Price & Stock for CE-15-13100 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
172681-000
|
TTI | Solder Sleeves & Shield Tubing CE-15-13100 Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$5,409.8200 | Buy Now | |
DISTI #
000000000002273987
|
Sager | TE Connectivity CE-15-13100 | 0 |
|
Buy Now |