Part Details for CE04W1E100KD by Chemi-Con
Overview of CE04W1E100KD by Chemi-Con
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CE04W1E100KD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25 V, 10 uF, THROUGH HOLE MOUNT | 200 |
|
$0.0875 / $0.1400 | Buy Now |
Part Details for CE04W1E100KD
CE04W1E100KD CAD Models
CE04W1E100KD Part Data Attributes:
|
CE04W1E100KD
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
CE04W1E100KD
Chemi-Con
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 10uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 10 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.0005 mA | |
Manufacturer Series | CE04W-KD | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for CE04W1E100KD
This table gives cross-reference parts and alternative options found for CE04W1E100KD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CE04W1E100KD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NNR100K25V5X11TBSTF | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 25V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | CE04W1E100KD vs NNR100K25V5X11TBSTF |
USH1E100KPA1CC | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | CE04W1E100KD vs USH1E100KPA1CC |
1NH1EWB106KCS18040 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | CE04W1E100KD vs 1NH1EWB106KCS18040 |
TB1E106K6L011PA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | CE04W1E100KD vs TB1E106K6L011PA |
USH1E100KPA1CP | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | CE04W1E100KD vs USH1E100KPA1CP |
25MV10HLBK+CA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, RADIAL LEADED | SUN Electronic Industries Corporation | CE04W1E100KD vs 25MV10HLBK+CA |
1BP1EWB106KSS10020 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 25V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | CE04W1E100KD vs 1BP1EWB106KSS10020 |
UTM1E100KPA1FV | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | CE04W1E100KD vs UTM1E100KPA1FV |
UTM1E100KPA1CM | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | CE04W1E100KD vs UTM1E100KPA1CM |
25MV10HLBK+TS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, RADIAL LEADED | SUN Electronic Industries Corporation | CE04W1E100KD vs 25MV10HLBK+TS |