Part Details for CE050M0220REG-1010 by YAGEO Corporation
Overview of CE050M0220REG-1010 by YAGEO Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CE050M0220REG-1010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CE050M0220REG-1010
|
Avnet Americas | Aluminum Electrolytic Capacitor, 220 uF, 50 V, ± 20%, 2000 hours @ 105°C, Radial Can - SMD - Tape and Reel (Alt: CE050M0220REG-1010) RoHS: Compliant Min Qty: 10000 Package Multiple: 500 Container: Reel | 0 |
|
$0.1282 | Buy Now |
DISTI #
CE050M0220REG-1010
|
Avnet Americas | Aluminum Electrolytic Capacitor, 220 uF, 50 V, ± 20%, 2000 hours @ 105°C, Radial Can - SMD - Tape and Reel (Alt: CE050M0220REG-1010) RoHS: Compliant Min Qty: 10000 Package Multiple: 500 Container: Reel | 0 |
|
$0.1282 | Buy Now |
DISTI #
CE050M0220REG-1010
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 220 uF, 50 V, � 20%, 2000 hours @ 105�C, Radial Can - SMD (Alt: CE050M0220REG-1010) RoHS: Compliant Min Qty: 500 Package Multiple: 500 | Abacus - 96500 |
|
Buy Now |
Part Details for CE050M0220REG-1010
CE050M0220REG-1010 CAD Models
CE050M0220REG-1010 Part Data Attributes:
|
CE050M0220REG-1010
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CE050M0220REG-1010
YAGEO Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 220uF, 4741,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , 4741 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Height | 10.5 mm | |
Length | 12 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | SMT | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 200 mA | |
Size Code | 4741 | |
Width | 10.3 mm |