Part Details for CE0731G88DCB000RD1 by Murata Manufacturing Co Ltd
Overview of CE0731G88DCB000RD1 by Murata Manufacturing Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Space Technology
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Entertainment and Gaming
Price & Stock for CE0731G88DCB000RD1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 6 | 26000 |
|
$0.2438 / $0.9375 | Buy Now |
|
Quest Components | 20800 |
|
$0.2750 / $1.2500 | Buy Now |
Part Details for CE0731G88DCB000RD1
CE0731G88DCB000RD1 CAD Models
CE0731G88DCB000RD1 Part Data Attributes:
|
CE0731G88DCB000RD1
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CE0731G88DCB000RD1
Murata Manufacturing Co Ltd
Isolator
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
Construction | COMPONENT | |
Input Power-Max (CW) | 33.98 dBm | |
Insertion Loss-Max | 0.6 dB | |
RF/Microwave Device Type | ISOLATOR |
Alternate Parts for CE0731G88DCB000RD1
This table gives cross-reference parts and alternative options found for CE0731G88DCB000RD1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CE0731G88DCB000RD1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CE0731G88DCB000 | Isolator | Murata Manufacturing Co Ltd | CE0731G88DCB000RD1 vs CE0731G88DCB000 |