Part Details for CE100F22-19-C by Pancon Corporation
Overview of CE100F22-19-C by Pancon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CE100F22-19-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Conn IDC Connector F 19 POS 2.54mm IDT RA Cable Mount Bag RoHS: Compliant | 0 |
|
$1.0300 / $2.1600 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 300 |
|
$1.5000 / $2.3100 | Buy Now |
Part Details for CE100F22-19-C
CE100F22-19-C CAD Models
CE100F22-19-C Part Data Attributes:
|
CE100F22-19-C
Pancon Corporation
Buy Now
Datasheet
|
Compare Parts:
CE100F22-19-C
Pancon Corporation
Board Connector, 19 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Red Insulator
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ITW PANCON | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.27 inch | |
Body Depth | 0.57 inch | |
Body Length | 1.9 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | SN ON NI | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Dielectric Withstanding Voltage | 2000VAC V | |
Filter Feature | NO | |
Insertion Force-Max | 5.3376 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | RED | |
Insulator Material | POLYAMIDE | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Polarization Key | SHRD ENDS | |
Rated Current (Signal) | 4 A | |
Reference Standard | UL | |
Termination Type | IDC | |
Total Number of Contacts | 19 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 22 AWG | |
Withdrawl Force-Min | 1.3344 N |
Alternate Parts for CE100F22-19-C
This table gives cross-reference parts and alternative options found for CE100F22-19-C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CE100F22-19-C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4-641311-9 | Board Connector, 19 Contact(s), 1 Row(s), Female, IDC Terminal, Red Insulator, Receptacle | TE Connectivity | CE100F22-19-C vs 4-641311-9 |
4-641199-9 | Board Connector, 19 Contact(s), 1 Row(s), Female, IDC Terminal, White Insulator, Receptacle | TE Connectivity | CE100F22-19-C vs 4-641199-9 |
4-641238-9 | Board Connector, 19 Contact(s), 1 Row(s), Female, IDC Terminal, White Insulator, Receptacle | TE Connectivity | CE100F22-19-C vs 4-641238-9 |
4-640623-9 | Board Connector, 19 Contact(s), 1 Row(s), Female, IDC Terminal, Green Insulator, Receptacle | TE Connectivity | CE100F22-19-C vs 4-640623-9 |
4-641191-9 | (4-641191-9) 19P MTA100 CONN ASSY WHT LF | TE Connectivity | CE100F22-19-C vs 4-641191-9 |
4-641242-9 | Board Connector, 19 Contact(s), 1 Row(s), Female, IDC Terminal, White Insulator, Receptacle | TE Connectivity | CE100F22-19-C vs 4-641242-9 |
4-641200-9 | Board Connector, 19 Contact(s), 1 Row(s), Female, IDC Terminal, Blue Insulator, Receptacle | TE Connectivity | CE100F22-19-C vs 4-641200-9 |
4-641240-9 | Board Connector, 19 Contact(s), 1 Row(s), Female, IDC Terminal, Green Insulator, Receptacle | TE Connectivity | CE100F22-19-C vs 4-641240-9 |