Part Details for CE100F24-6-C by Panduit Corp
Overview of CE100F24-6-C by Panduit Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CE100F24-6-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 115 |
|
RFQ | ||
|
Quest Components | 6 CONTACT(S), FEMALE, COMBINATION LINE CONNECTOR, IDC | 92 |
|
$0.8750 / $1.7500 | Buy Now |
Part Details for CE100F24-6-C
CE100F24-6-C CAD Models
CE100F24-6-C Part Data Attributes
|
CE100F24-6-C
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
CE100F24-6-C
Panduit Corp
Board Connector
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Option | GENERAL PURPOSE |