Part Details for CE1210000110111 by Amphenol Corporation
Overview of CE1210000110111 by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CE1210000110111
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CE1210000110111
|
Avnet Americas | Connector Card Edge Socket 2Power/100Signal Position 0.8mm Press Fit Straight Surface Mount - Trays (Alt: CE1210000110111) Min Qty: 1800 Package Multiple: 360 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$3.9550 / $4.7015 | Buy Now |
DISTI #
649-CE1210000110111
|
Mouser Electronics | Standard Card Edge Connectors Cool Edge 080mm Hybrid Power Connector Through Hole/Surface mount 100 pins Vert RoHS: Compliant | 0 |
|
$4.5400 | Order Now |