There are no models available for this part yet.
Overview of CE1214000110111 by Amphenol FCi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CE1214000110111 | Amphenol Communications Solutions | Cool Edge 0.80mm Hybrid Power and Signal Connectors, Storage and Server System, Through Hole/Surface mount, 2 power pins, 140 signal pins, Vertical |
Price & Stock for CE1214000110111 by Amphenol FCi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
BRGCE1214000110111
|
Heilind Electronics | CE1214000110111-COOLEDGE 0.8MM | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
BRGCE1214000110111
|
Interstate Connecting Components | CE1214000110111-COOLEDGE 0.8MM | 0 |
|
Buy Now |