Part Details for CE156F20-10-C_E by Pancon Corporation
Overview of CE156F20-10-C_E by Pancon Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CE156F20-10-C_E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Conn IDC Connector F 10 POS 3.96mm IDT RA Side Entry Cable Mount MAS-CON® RoHS: Compliant |
1100 In Stock |
|
$0.7230 / $1.1030 | Buy Now |
DISTI #
CE156F20-10-C-E
|
TME | Connector: wire-board, plug, female, PIN: 10, 3.96mm, IDC, for cable Min Qty: 1000 | 0 |
|
$0.7700 | RFQ |
|
Master Electronics | Conn IDC Connector F 10 POS 3.96mm IDT RA Side Entry Cable Mount MAS-CON® RoHS: Compliant |
1100 In Stock |
|
$0.7230 / $1.1030 | Buy Now |