Part Details for CE1604000110111 by Amphenol Corporation
Overview of CE1604000110111 by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CE1604000110111
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CE1604000110111
|
Avnet Americas | Connector Card Edge Socket 6Power/40Signal Position 0.8mm Press Fit Straight Surface Mount - Trays (Alt: CE1604000110111) Min Qty: 1920 Package Multiple: 240 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$3.9912 / $4.7446 | Buy Now |
DISTI #
649-CE1604000110111
|
Mouser Electronics | Standard Card Edge Connectors Cool Edge 080mm HybridPower Connectors ThroughHole/SurfaceMount 40 pins Vertical RoHS: Compliant | 0 |
|
$4.5800 | Order Now |
DISTI #
CE1604000110111
|
Avnet Abacus | Connector Card Edge Socket 6Power/40Signal Position 0.8mm Press Fit Straight Surface Mount (Alt: CE1604000110111) RoHS: Compliant Min Qty: 1920 Package Multiple: 240 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |