Part Details for CE2G001C01 by Japan Aviation Electronics Industry Limited
Overview of CE2G001C01 by Japan Aviation Electronics Industry Limited
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CE2G001C01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CE2G001C01-ND
|
DigiKey | CONN SOCKET CRIMP GOLD Min Qty: 4560 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.5272 | Buy Now |
Part Details for CE2G001C01
CE2G001C01 CAD Models
CE2G001C01 Part Data Attributes
|
CE2G001C01
Japan Aviation Electronics Industry Limited
Buy Now
Datasheet
|
Compare Parts:
CE2G001C01
Japan Aviation Electronics Industry Limited
RF Connector, Cable Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | JAPAN AVIATION ELECTRONICS INDUSTRY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Characteristic Impedance | 75 Ω | |
Connector Type | RF CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.3 dB | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Operating Frequency-Max | 1 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
VSWR | 1.5 |