Part Details for CE66.5100.151 by Schurter Electronic Components
Overview of CE66.5100.151 by Schurter Electronic Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CLF1G0035-100H | Rochester Electronics | CLF1G0035-100 - 100W Broadband RF power GaN HEMT (Custom) | |
CLF1G0035-100P | Rochester Electronics LLC | CLF1G0035-100 - 100W Broadband RF power GaN HEMT | |
JM38510/07701BEA | Rochester Electronics LLC | JM38510 - Decoder/Driver, S Series, Inverted Output, TTL, CDIP16 |
Price & Stock for CE66.5100.151
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66M9464
|
Newark | Ce Pem With Filter 10A/Carton Box |Schurter CE66.5100.151 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$57.9200 / $66.7300 | Buy Now |
DISTI #
CE66.5100.151-ND
|
DigiKey | PWR ENT MOD RCPT IEC320-C14 PNL Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
27 In Stock |
|
$42.3388 / $50.0900 | Buy Now |
DISTI #
CE66.5100.151
|
Avnet Americas | CE POWER ENTRY MODULE W. FILTER 10A - Boxed Product (Development Kits) (Alt: CE66.5100.151) RoHS: Compliant Min Qty: 20 Package Multiple: 10 Lead time: 9 Weeks, 3 Days Container: Box | 0 |
|
$41.3226 / $48.4564 | Buy Now |
DISTI #
693-CE66.5100.151
|
Mouser Electronics | AC Power Entry Modules CE PWR ENTRY MODULE W. FILTER 10A | 0 |
|
$45.9200 / $50.0900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 10 Lead time: 20 Weeks Container: Box | 0Box |
|
$41.3100 | Buy Now |
|
Onlinecomponents.com | CE POWER ENTRY MODULE W. FILTER 10A RoHS: Compliant |
5 In Stock |
|
$46.1100 / $84.3200 | Buy Now |
DISTI #
67391314
|
Verical | Power Entry Module Filtered M 3 POS 250VAC 10A Fuse/Voltage Selector ST 1 Port Min Qty: 1 Package Multiple: 1 Date Code: 2315 | Americas - 4 |
|
$61.1520 / $109.6160 | Buy Now |
DISTI #
000000000002452187
|
Sager | AC Power Entry Modules CE PWR ENTRY MODULE W. FILTER 10A Min Qty: 20 | 0 |
|
$42.8700 / $46.4000 | Buy Now |
|
Master Electronics | CE POWER ENTRY MODULE W. FILTER 10A RoHS: Compliant |
5 In Stock |
|
$46.1100 / $84.3200 | Buy Now |
Part Details for CE66.5100.151
CE66.5100.151 CAD Models
CE66.5100.151 Part Data Attributes
|
CE66.5100.151
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
CE66.5100.151
Schurter Electronic Components
Mains Power Connector, 10A, 125/250VAC, Male, Solder Terminal, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 9 Weeks, 3 Days | |
Additional Feature | STANDARDS: IEC/EN 60320-1/C14, UL 94V-0; UL 498, CSA C22.2, VDE | |
Body/Shell Style | SOCKET | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | YES | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 10A, 125/250VAC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Termination Type | QUICK CONNECT | |
Total Number of Contacts | 3 |
Alternate Parts for CE66.5100.151
This table gives cross-reference parts and alternative options found for CE66.5100.151. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CE66.5100.151, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4303.5025 | Mains Power Connector, 10A, 125/250VAC, Male, Solder Terminal, Socket, ROHS COMPLIANT | Schurter Electronic Components | CE66.5100.151 vs 4303.5025 |
CD61.1501.151 | Mains Power Connector, 10A, 125/250VAC, Male, Solder Terminal, Socket, ROHS COMPLIANT | Schurter Electronic Components | CE66.5100.151 vs CD61.1501.151 |
4303.5032 | Mains Power Connector, 10A, 125/250VAC, Male, Solder Terminal, Socket, ROHS COMPLIANT | Schurter Electronic Components | CE66.5100.151 vs 4303.5032 |
4303.5003 | Mains Power Connector, 10A, 125/250VAC, Male, Solder Terminal, Socket, ROHS COMPLIANT | Schurter Electronic Components | CE66.5100.151 vs 4303.5003 |
4303.5002 | Mains Power Connector, 10A, 125/250VAC, Male, Solder Terminal, Socket, ROHS COMPLIANT | Schurter Electronic Components | CE66.5100.151 vs 4303.5002 |
4303.5005 | Mains Power Connector, 10A, 125/250VAC, Male, Solder Terminal, Socket, ROHS COMPLIANT | Schurter Electronic Components | CE66.5100.151 vs 4303.5005 |
4303.5012 | Mains Power Connector, 10A, 125/250VAC, Male, Solder Terminal, Socket, ROHS COMPLIANT | Schurter Electronic Components | CE66.5100.151 vs 4303.5012 |
4303.5001 | Mains Power Connector, 10A, 125/250VAC, Male, Solder Terminal, Socket, ROHS COMPLIANT | Schurter Electronic Components | CE66.5100.151 vs 4303.5001 |
4303.5011 | Mains Power Connector, 10A, 125/250VAC, Male, Solder Terminal, Socket, ROHS COMPLIANT | Schurter Electronic Components | CE66.5100.151 vs 4303.5011 |
4303.5015 | Mains Power Connector, 10A, 125/250VAC, Male, Solder Terminal, Socket, ROHS COMPLIANT | Schurter Electronic Components | CE66.5100.151 vs 4303.5015 |