Part Details for CED012481142001 by Amphenol Corporation
Overview of CED012481142001 by Amphenol Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Price & Stock for CED012481142001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CED012481142001
|
Avnet Americas | Card Edge Connector, Dual Side, 2.36 mm, 248 Contacts, Surface Mount, Straight, Solder - Tape and Reel (Alt: CED012481142001) Min Qty: 2040 Package Multiple: 510 Container: Reel | 0 |
|
$18.6633 / $22.1861 | Buy Now |
DISTI #
31AJ9006
|
Avnet Americas | Card Edge Connector, Dual Side, 2.36 mm, 248 Contacts, Surface Mount, Straight, Solder - Product that comes on tape, but is not reeled (Alt: 31AJ9006) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Ammo Pack | 50 Partner Stock |
|
$26.0900 / $31.7800 | Buy Now |
DISTI #
649-CED012481142001
|
Mouser Electronics | Standard Card Edge Connectors Double Density Cool Edge connectors SMT 248 pins 08 mm Vertical 236mm AIC RoHS: Compliant | 50 |
|
$24.9800 / $28.3500 | Buy Now |
DISTI #
CED012481142001
|
TTI | Standard Card Edge Connectors Double Density Cool Edge connectors SMT 248 pins 08 mm Vertical 236mm AIC pbFree: Pb-Free Min Qty: 170 Package Multiple: 170 Container: Reel | Americas - 0 |
|
Buy Now | |
DISTI #
CED012481142001
|
Avnet Americas | Card Edge Connector, Dual Side, 2.36 mm, 248 Contacts, Surface Mount, Straight, Solder - Tape and Reel (Alt: CED012481142001) Min Qty: 2040 Package Multiple: 510 Container: Reel | 0 |
|
$18.6633 / $22.1861 | Buy Now |
DISTI #
31AJ9006
|
Avnet Americas | Card Edge Connector, Dual Side, 2.36 mm, 248 Contacts, Surface Mount, Straight, Solder - Product that comes on tape, but is not reeled (Alt: 31AJ9006) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Ammo Pack | 50 Partner Stock |
|
$26.0900 / $31.7800 | Buy Now |
Part Details for CED012481142001
CED012481142001 CAD Models
CED012481142001 Part Data Attributes:
|
CED012481142001
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
CED012481142001
Amphenol Corporation
Card Edge Connector, 248 Contact(s), 2 Row(s), Female, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Black Insulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Board Mounting Option | PEG | |
Body Breadth | 0.453 inch | |
Body Depth | 0.598 inch | |
Body Length | 2.283 inch | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | BELLOWED TYPE | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.031 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 4 | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Reference Standard | UL | |
Terminal Pitch | 0.8 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 248 | |
UL Flammability Code | 94V-0 |