There are no models available for this part yet.
Overview of CED014281112001 by Amphenol FCi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CED014281112001 | Amphenol Communications Solutions | Double Density Cool Edge, storage and server connectors, SMT, 428 signal pins, 0.8 mm, Vertical, 2.36mm AIC |
Price & Stock for CED014281112001 by Amphenol FCi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
BRGCED014281112001
|
Heilind Electronics | CED014281112001-DOUBLE DENSITY | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
BRGCED014281112001
|
Interstate Connecting Components | CED014281112001-DOUBLE DENSITY | 0 |
|
Buy Now |