Part Details for CEDM8004VL TR PBFREE by Central Semiconductor Corp
Overview of CEDM8004VL TR PBFREE by Central Semiconductor Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD8368-EVALZ | Analog Devices | 218368 Evaluation Board-PBFREE | |
AD8306-EVALZ | Analog Devices | AD8306 Evaluation Board-PbFree | |
AD8351-EVALZ | Analog Devices | AD8351 EVAL BOARD - PBFREE |
Price & Stock for CEDM8004VL TR PBFREE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1514-CEDM8004VLTRPBFREECT-ND
|
DigiKey | MOSFET P-CH 30V 450MA SOT883VL Min Qty: 1 Lead time: 28 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
12216 In Stock |
|
$0.0858 / $0.4000 | Buy Now |
DISTI #
CEDM8004VL TR PBFR
|
Avnet Americas | Transistor MOSFET P-CH 30V 450mA 3-Pin SOT-883L T/R - Tape and Reel (Alt: CEDM8004VL TR PBFR) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Container: Reel | 0 |
|
$0.0840 / $0.0987 | Buy Now |
Part Details for CEDM8004VL TR PBFREE
CEDM8004VL TR PBFREE CAD Models
CEDM8004VL TR PBFREE Part Data Attributes
|
CEDM8004VL TR PBFREE
Central Semiconductor Corp
Buy Now
|
Compare Parts:
CEDM8004VL TR PBFREE
Central Semiconductor Corp
|
Samacsys Manufacturer | Central Semiconductor |