Part Details for CEE009800140311 by Amphenol FCi
Overview of CEE009800140311 by Amphenol FCi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CEE009800140311 | Amphenol Communications Solutions | PCIe Cool Edge 1.0mm,storage and server, 98 signal pins,Surface Mount,Vertical,Short Tail,16G |
Price & Stock for CEE009800140311
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BRGCEE009800140311
|
Heilind Electronics | CEE009800140311-COOLEDGE PCIE | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
BRGCEE009800140311
|
Interstate Connecting Components | CEE009800140311-COOLEDGE PCIE | 0 |
|
Buy Now |