Part Details for CEG-08X4 by Panduit Corp
Overview of CEG-08X4 by Panduit Corp
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CEG-08X4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
298-CEG-08X4-ND
|
DigiKey | CABLE ENTRY GROMMET, 4-LINE, MED Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
10 In Stock |
|
$5.7210 / $7.3200 | Buy Now |
DISTI #
CEG-08X4
|
Avnet Americas | Grommet for Cable Entry System Frames 4-Opening 7.9mm to 8.9mm Dia Terminated Cables TPE (Alt: CEG-08X4) Min Qty: 4 Package Multiple: 4 Lead time: 8 Weeks, 0 Days | 0 |
|
$4.8100 | Buy Now |
DISTI #
644-CEG-08X4
|
Mouser Electronics | Conduit Fittings & Accessories Cable Entry Grommet, 4-line, Medium, 0.3 RoHS: Compliant | 0 |
|
$5.5600 / $6.9300 | Order Now |
DISTI #
74201358
|
RS | Cable Entry Grommet, 4-line, Medium, 0.31", Black TPE | Panduit CEG-08X4 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 100 |
|
$6.2900 / $7.0700 | Buy Now |
DISTI #
PANCEG-08X4
|
Heilind Electronics | CABLE ENTRY GROMMET, 4-LINE, MEDIUM, 0.3 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 424 Factory Stock |
|
$4.9500 / $5.4800 | Buy Now |
DISTI #
000000000006390843
|
Sager | Conduit Fittings & Accessories Cable Entry Grommet, 4-line, Medium, 0.3 Min Qty: 4 | 4 |
|
$4.5800 / $5.9800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 424 Factory Stock |
|
$4.9500 / $5.4800 | Buy Now |