Part Details for CEG-16X1 by Panduit Corp
Overview of CEG-16X1 by Panduit Corp
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CEG-16X1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
298-CEG-16X1-ND
|
DigiKey | CABLE ENTRY GROMMET, SINGLE, MED Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
7 In Stock |
|
$5.7454 / $6.8600 | Buy Now |
DISTI #
CEG-16X1
|
Avnet Americas | Grommet for Cable Entry System Frames Single-Opening 16mm to 17mm Dia Terminated Cables TPE (Alt: CEG-16X1) Min Qty: 4 Package Multiple: 4 | 0 |
|
$4.7600 | Buy Now |
DISTI #
644-CEG-16X1
|
Mouser Electronics | Conduit Fittings & Accessories Cable Entry Grommet, Single, Medium, 0.6 RoHS: Compliant | 0 |
|
$5.7400 / $6.8600 | Order Now |
DISTI #
74201366
|
RS | Cable Entry Grommet, Single, Medium, 0.63"-0.67", Black TPE | Panduit CEG-16X1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 99 |
|
$6.1100 / $6.8600 | Buy Now |
DISTI #
PANCEG-16X1
|
Heilind Electronics | CABLE ENTRY GROMMET, SINGLE MEDIUM, 0.6 | Americas - 36 in Stock |
|
$5.7344 / $7.3400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 860 Factory Stock |
|
$4.8900 / $5.7100 | Buy Now |
DISTI #
PANCEG-16X1
|
Interstate Connecting Components | CABLE ENTRY GROMMET, SINGLE MEDIUM, 0.6 | 7 |
|
$5.7344 / $7.3400 | Buy Now |
DISTI #
000000000006390851
|
Sager | Conduit Fittings & Accessories Cable Entry Grommet, Single, Medium, 0.6 Min Qty: 4 | 4 |
|
$4.5300 / $5.9200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 860 Factory Stock |
|
$4.8900 / $5.7100 | Buy Now |