Part Details for CEG1-1-51-30.0-91-V by Sensata Technologies
Overview of CEG1-1-51-30.0-91-V by Sensata Technologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ZSC31010CEG1-T | Renesas Electronics Corporation | Resistive Sensor Signal Conditioner with Analog Output | |
ZSC31010CEG1-R | Renesas Electronics Corporation | Resistive Sensor Signal Conditioner with Analog Output |
Price & Stock for CEG1-1-51-30.0-91-V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CEG1-1-51-30.0-91-V-ND
|
DigiKey | CIR BRKR MAG-HYDR 30A 80VDC LVR Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
682-CEG115130091V
|
Mouser Electronics | Circuit Breakers Cir Brkr Hyd Mag RoHS: Compliant | 0 |
|
$40.5500 | Order Now |