Part Details for CEG1-1REC4-51-5.00-01-V by Sensata Circuit Breakers
Overview of CEG1-1REC4-51-5.00-01-V by Sensata Circuit Breakers
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CEG1-1REC4-51-5.00-01-V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CEG1-1REC4-51-5.00-01-V-ND
|
DigiKey | CIR BRKR MAG-HYDR 5A 80VDC Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
3 In Stock |
|
$49.7400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$17.9300 / $62.2900 | Buy Now |
DISTI #
000000000001192434
|
Sager | Circuit Breakers Cir Brkr Hyd Mag Min Qty: 3 | 35 |
|
$18.2800 / $56.7700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$17.9300 / $62.2900 | Buy Now |
Part Details for CEG1-1REC4-51-5.00-01-V
CEG1-1REC4-51-5.00-01-V CAD Models
CEG1-1REC4-51-5.00-01-V Part Data Attributes
|
CEG1-1REC4-51-5.00-01-V
Sensata Circuit Breakers
Buy Now
Datasheet
|
Compare Parts:
CEG1-1REC4-51-5.00-01-V
Sensata Circuit Breakers
CIR BRKR MAG-HYDR 5A 80VDC
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SENSATA TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
Actuator Type | TOGGLE | |
Body Breadth | 19.05 mm | |
Body Height | 42.85 mm | |
Body Length or Diameter | 50.8 mm | |
Circuit Function | SERIES TRIP | |
Circuit Protection Type | MAGNETIC CIRCUIT BREAKER | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Rated Breaking Capacity | 5000 A | |
Rated Current | 5 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 80 V | |
Reference Standard | CCC; CSA; TUV; UL | |
Surface Mount | NO | |
Terminal Shape | QUICK CONNECT |