Part Details for CEGF6-1-51-40.0-A-01-V by Sensata Circuit Breakers
Overview of CEGF6-1-51-40.0-A-01-V by Sensata Circuit Breakers
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CEGF6-1-51-40.0-A-01-V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73498201
|
RS | Circuit Breaker, Hydr/Magn Screw Single Pole DC Short Delay,40A, Metric, CEG Serie | Sensata - Airpax CEGF6-1-51-40.0-A-01-V RoHS: Compliant Min Qty: 3 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$59.8500 | RFQ |
DISTI #
APXCEGF6-1-51-40.0-A-01-V
|
Heilind Electronics | CIR BRKR HYD MAG CIRCUIT BREAKER | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$16.2900 / $56.6800 | Buy Now |
DISTI #
000000000005657259
|
Sager | Circuit Breakers Cir Brkr Hyd Mag Min Qty: 1 | 0 |
|
$16.6500 / $69.1300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$16.2900 / $56.6800 | Buy Now |
Part Details for CEGF6-1-51-40.0-A-01-V
CEGF6-1-51-40.0-A-01-V CAD Models
CEGF6-1-51-40.0-A-01-V Part Data Attributes
|
CEGF6-1-51-40.0-A-01-V
Sensata Circuit Breakers
Buy Now
Datasheet
|
Compare Parts:
CEGF6-1-51-40.0-A-01-V
Sensata Circuit Breakers
Magnetic Circuit Breaker, 1 Pole(s), 40A, 240VAC, 80VDC, Panel Mount,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SENSATA TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
Actuator Type | TOGGLE | |
Body Breadth | 19.05 mm | |
Body Height | 42.85 mm | |
Body Length or Diameter | 50.8 mm | |
Circuit Function | SERIES TRIP | |
Circuit Protection Type | MAGNETIC CIRCUIT BREAKER | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Rated Breaking Capacity | 5000 A | |
Rated Current | 40 A | |
Rated Voltage(AC) | 240 V | |
Rated Voltage(DC) | 80 V | |
Reference Standard | CCC; CSA; TUV; UL | |
Surface Mount | NO | |
Terminal Shape | SCREW |