Part Details for CEGZXF6-1REC4-53-10.0-AG-03-V by Sensata Circuit Breakers
Overview of CEGZXF6-1REC4-53-10.0-AG-03-V by Sensata Circuit Breakers
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CEGZXF6-1REC4-53-10.0-AG-03-V
CEGZXF6-1REC4-53-10.0-AG-03-V CAD Models
CEGZXF6-1REC4-53-10.0-AG-03-V Part Data Attributes
|
CEGZXF6-1REC4-53-10.0-AG-03-V
Sensata Circuit Breakers
Buy Now
Datasheet
|
Compare Parts:
CEGZXF6-1REC4-53-10.0-AG-03-V
Sensata Circuit Breakers
Magnetic Circuit Breaker, 1 Pole(s), 10A, 250VAC, 80VDC, Panel Mount,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SENSATA TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
Actuator Type | ROCKER | |
Body Breadth | 19.05 mm | |
Body Height | 42.85 mm | |
Body Length or Diameter | 54.98 mm | |
Circuit Function | SERIES TRIP | |
Circuit Protection Type | MAGNETIC CIRCUIT BREAKER | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Rated Breaking Capacity | 5000 A | |
Rated Current | 10 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 80 V | |
Reference Standard | CCC; CSA; TUV; UL | |
Surface Mount | NO | |
Terminal Shape | SCREW |