Part Details for CELBXK1-1REC4-33650-35 by Sensata Circuit Breakers
Overview of CELBXK1-1REC4-33650-35 by Sensata Circuit Breakers
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SK3365(0)-Z-E1-AZ | Renesas Electronics Corporation | Nch Single Power Mosfet 30V 30A 14Mohm Mp-3Z/To-252 | |
SiT3372AC-1B3-33NG133.650000 | SiTime | 1 to 220 MHz Ultra-low Jitter Differential VCXO | |
SiT3372AC-1B3-33NU133.650000 | SiTime | 1 to 220 MHz Ultra-low Jitter Differential VCXO |
Price & Stock for CELBXK1-1REC4-33650-35
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000001637038
|
Sager | Circuit Breakers | 0 |
|
Buy Now |