Part Details for CELBXK1-38935-50-V by Sensata Circuit Breakers
Overview of CELBXK1-38935-50-V by Sensata Circuit Breakers
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC7063RMSE#TRPBF | Analog Devices | 50V dual symmetric Gate Driver | |
ADM4073FWRJZ-REEL7 | Analog Devices | CURRENT SENSE AMP 50V/V IC. | |
LT1215CN8#PBF | Analog Devices | 23MHz, 50V/µs, 1x S 2x Prec Op |
Price & Stock for CELBXK1-38935-50-V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant |
14 In Stock |
|
$18.4600 / $78.2300 | Buy Now |
DISTI #
000000000003576258
|
Sager | Circuit Breakers | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant |
14 In Stock |
|
$18.4600 / $78.2300 | Buy Now |