Part Details for CELBXPK11-1REC4-33650-125 by Sensata Circuit Breakers
Overview of CELBXPK11-1REC4-33650-125 by Sensata Circuit Breakers
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SK3365(0)-Z-E1-AZ | Renesas Electronics Corporation | Nch Single Power Mosfet 30V 30A 14Mohm Mp-3Z/To-252 | |
SiT3372AC-1B3-33NG133.650000 | SiTime | 1 to 220 MHz Ultra-low Jitter Differential VCXO | |
SiT3372AC-1B3-33NU133.650000 | SiTime | 1 to 220 MHz Ultra-low Jitter Differential VCXO |
Price & Stock for CELBXPK11-1REC4-33650-125
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CELBXPK11-1REC4-33650-125-ND
|
DigiKey | CIRCUIT BREAKER MAG-HYDR ROCKER Min Qty: 3 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$257.2433 | Buy Now |
DISTI #
72461232
|
RS | Circuit Breaker, Hydraulic Magnetic, 2 Pole, CEL Series | Sensata - Airpax CELBXPK11-1REC4-33650-125 RoHS: Compliant Min Qty: 3 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$345.3800 / $362.6400 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$139.7100 / $310.8400 | Buy Now |
DISTI #
000000000001637047
|
Sager | Circuit Breakers Cir Brkr Hyd Mag Min Qty: 1 | 0 |
|
$105.6500 / $409.2500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$139.7100 / $310.8400 | Buy Now |