Part Details for CELBXPK11-1REC4-36684-200-V by Sensata Circuit Breakers
Overview of CELBXPK11-1REC4-36684-200-V by Sensata Circuit Breakers
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS4200V-01L | Coilcraft Inc | Current Sense Transformer, 35A, ROHS COMPLIANT |
Price & Stock for CELBXPK11-1REC4-36684-200-V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CELBXPK11-1REC4-36684-200-V-ND
|
DigiKey | CIRCUIT BREAKER MAG-HYDR ROCKER Min Qty: 3 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$171.7933 | Buy Now |
DISTI #
72461236
|
RS | Circuit Breaker, Hydraulic Magnetic, 2 Pole, CEL Series | Sensata - Airpax CELBXPK11-1REC4-36684-200-V RoHS: Compliant Min Qty: 3 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$230.6300 / $242.1600 | RFQ |
DISTI #
000000000003576261
|
Sager | Circuit Breakers Cir Brkr Hyd Mag Min Qty: 1 | 0 |
|
$70.5400 / $273.3000 | Buy Now |