Part Details for CELBXPK11-1REC4-51-120.-A-M3-V by Sensata Circuit Breakers
Overview of CELBXPK11-1REC4-51-120.-A-M3-V by Sensata Circuit Breakers
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC2448A-B | Analog Devices | LTM4636 Demo Board - 120A Poly | |
LTM4681IY#PBF | Analog Devices | Quad 30A or Single 120A µModul | |
LTM4681EY#PBF | Analog Devices | Quad 30A or Single 120A µModul |
Price & Stock for CELBXPK11-1REC4-51-120.-A-M3-V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CELBXPK11-1REC4-51-120.-A-M3-V-ND
|
DigiKey | CIR BRKR MAG-HYDR ROCKER Min Qty: 3 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$262.5133 | Buy Now |
DISTI #
72342222
|
RS | Circuit Breaker, Hydraulic Magnetic Circuit Protectors, 2 Pole, CE Series | Sensata - Airpax CELBXPK11-1REC4-51-120.-A-M3-V RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$341.6100 | RFQ |
DISTI #
000000000003424175
|
Sager | Circuit Breakers Cir Brkr Hyd Mag Min Qty: 1 | 0 |
|
$107.8700 / $417.6400 | Buy Now |