Part Details for CELHK11-1REC5-59-35.0-AV-01-V by Sensata Circuit Breakers
Overview of CELHK11-1REC5-59-35.0-AV-01-V by Sensata Circuit Breakers
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Space Technology
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Electronic Manufacturing
Communication and Networking
Robotics and Drones
Price & Stock for CELHK11-1REC5-59-35.0-AV-01-V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CELHK11-1REC5-59-35.0-AV-01-V-ND
|
DigiKey | CIRCUIT BRKR MAG-HYDR LEVER 35A Min Qty: 3 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$157.6567 | Buy Now |
DISTI #
000000000005231219
|
Sager | Circuit Breakers Cir Brkr Hyd Mag Min Qty: 3 | 0 |
|
$64.8200 / $250.8200 | Buy Now |
Part Details for CELHK11-1REC5-59-35.0-AV-01-V
CELHK11-1REC5-59-35.0-AV-01-V CAD Models
CELHK11-1REC5-59-35.0-AV-01-V Part Data Attributes
|
CELHK11-1REC5-59-35.0-AV-01-V
Sensata Circuit Breakers
Buy Now
Datasheet
|
Compare Parts:
CELHK11-1REC5-59-35.0-AV-01-V
Sensata Circuit Breakers
CIRCUIT BRKR MAG-HYDR LEVER 35A
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SENSATA TECHNOLOGIES INC | |
Reach Compliance Code | unknown | |
Actuator Type | TOGGLE HANDLE | |
Body Breadth | 38.48 mm | |
Body Height | 47.22 mm | |
Body Length or Diameter | 63.24 mm | |
Circuit Function | TRIP FREE | |
Circuit Protection Type | MAGNETIC CIRCUIT BREAKER | |
Environmental Characteristics | CORROSION/MOISTURE RESISTANT | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 2 | |
Rated Breaking Capacity | 5000 A | |
Rated Current | 35 A | |
Rated Voltage(DC) | 125 V | |
Reference Standard | CCC; VDE | |
Surface Mount | NO | |
Terminal Shape | STUD |