Part Details for CELHPK11-1-59-200.-A-01-V by Sensata Circuit Breakers
Overview of CELHPK11-1-59-200.-A-01-V by Sensata Circuit Breakers
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJP65S08DWA-00#W0 | Renesas Electronics Corporation | IGBT 650V 200A Wafer |
Price & Stock for CELHPK11-1-59-200.-A-01-V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CELHPK11-1-59-200.-A-01-V-ND
|
DigiKey | CIRCUIT BRKR MAG-HYDR LEVER 200A Min Qty: 3 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$241.1633 | Buy Now |
DISTI #
72342283
|
RS | Circuit Breaker, Hydraulic Magnetic Circuit Protectors, 2 Pole, CE Series | Sensata - Airpax CELHPK11-1-59-200.-A-01-V RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$313.8300 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$130.9800 / $291.4100 | Buy Now |
DISTI #
000000000004965695
|
Sager | Circuit Breakers Cir Brkr Hyd Mag Min Qty: 1 | 0 |
|
$99.0700 / $383.6700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$130.9800 / $291.4100 | Buy Now |