There are no models available for this part yet.
Overview of CELK1-1-52F-70.0-V-01 by Sensata Circuit Breakers
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for CELK1-1-52F-70.0-V-01 by Sensata Circuit Breakers
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
72342326
|
RS | Circuit Breaker, Hydraulic Magnetic Circuit Protectors, 1 Pole, CE Series | Sensata - Airpax CELK1-1-52F-70.0-V-01 RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$107.8500 | RFQ | |
DISTI #
APXCELK1-1-52F-70.0-V-01
|
Heilind Electronics | CIR BRKR, HYDMAG, 1 PL, 65VDC, CIRCUIT BREAKER | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant |
18 In Stock |
|
$30.6800 / $106.4300 | Buy Now | ||
DISTI #
000000000002735911
|
Sager | Circuit Breakers Cir Brkr, HydMag, 1 pl, 65VDC, 3A, rocker hndl Min Qty: 1 | 0 |
|
$32.8800 / $131.8600 | Buy Now | |
Master Electronics | RoHS: Compliant |
18 In Stock |
|
$30.6800 / $106.4300 | Buy Now |