Part Details for CELK111-37923-2-V by Sensata Circuit Breakers
Overview of CELK111-37923-2-V by Sensata Circuit Breakers
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CELK111-37923-2-V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72461293
|
RS | Circuit Breaker, Hydraulic Magnetic, 3 Pole, CEL Series | Sensata - Airpax CELK111-37923-2-V RoHS: Compliant Min Qty: 3 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$305.6400 / $320.9200 | RFQ |
DISTI #
APXCELK111-37923-2-V
|
Heilind Electronics | CIR BRKR HYD MAG CIRCUIT BREAKER | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$128.9900 / $275.0800 | Buy Now |
DISTI #
000000000004965698
|
Sager | Circuit Breakers Cir Brkr Hyd Mag Min Qty: 1 | 0 |
|
$93.5200 / $362.1800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$128.9900 / $275.0800 | Buy Now |