Part Details for CELP2X56SC-13Z48 by Amphenol FCi
Overview of CELP2X56SC-13Z48 by Amphenol FCi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Audio and Video Systems
Financial Technology (Fintech)
Telecommunications
Price & Stock for CELP2X56SC-13Z48
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | CELP2X56SC-13Z48 | 4999 |
|
$1.0710 / $3.0600 | Buy Now |
Part Details for CELP2X56SC-13Z48
CELP2X56SC-13Z48 CAD Models
CELP2X56SC-13Z48 Part Data Attributes
|
CELP2X56SC-13Z48
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
CELP2X56SC-13Z48
Amphenol FCi
Card Edge Connector, 112 Contact(s), 2 Row(s), Female, Straight, Solder Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 112 | |
UL Flammability Code | 94V-0 |