Part Details for CELPB111-1REC4-37148-200 by Airpax
Overview of CELPB111-1REC4-37148-200 by Airpax
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HD6437148RXXXFW | Renesas Electronics Corporation | 32-bit Microcontrollers | |
HD6437148RXXXF | Renesas Electronics Corporation | 32-bit Microcontrollers | |
86837-148HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board to Board connector, Unshrouded Header, Through Hole, Double Row, 48 Positions, 2.54 mm Pitch, Vertical, 9.65 mm (0.38 in.) Mating, 3.05 mm (0.12 in.) Tail. |
Price & Stock for CELPB111-1REC4-37148-200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AH2760
|
Newark | Cir Brkr, Hydmag, 3 Pl, 80Vdc, 200A, Plug In, Aux Sw, Ul489A |Sensata/airpax CELPB111-1REC4-37148-200 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$472.3300 / $553.3700 | Buy Now |