Part Details for CELPK1111-40014-200 by Sensata Circuit Breakers
Overview of CELPK1111-40014-200 by Sensata Circuit Breakers
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10118940-014LF | Amphenol Communications Solutions | Minitek®, Wire to Board Connector, 2.00mm (0, 079in), Active Latch Housing, Double Row, 14 positions | |
CEE016400140101 | Amphenol Communications Solutions | Cool Edge 1.00mm PCIe, Storage and Server System, 32Gbps, 164 signal pins, Surface mount, Vertical | |
10143740-014LF | Amphenol Communications Solutions | Minitek MicroSpace&trade, 1.27mm Crimp-to-Wire Connector Platform, Wire to Board Connector, Receptacle, Surface Mount, 14 Position, side to side, side Latch<br><br>(For product qualification latest status, please submit <a href=\\javascript:;\\ class=\\button product-enquiry\\ style=\\background: none;color: red;\\><span>Product Enquiry</span></a>) |
Price & Stock for CELPK1111-40014-200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72461305
|
RS | Circuit Breaker, Hydraulic Magnetic, 4 Pole, CEL Series | Sensata - Airpax CELPK1111-40014-200 RoHS: Compliant Min Qty: 3 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$627.5700 / $658.9200 | RFQ |
DISTI #
APXCELPK1111-40014-200
|
Heilind Electronics | CIR BRKR HYD MAG CIRCUIT BREAKER | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$374.7600 / $556.5700 | Buy Now |
DISTI #
000000000005231242
|
Sager | Circuit Breakers Cir Brkr Hyd Mag Min Qty: 1 | 0 |
|
$231.7900 / $705.1700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$374.7600 / $556.5700 | Buy Now |