Part Details for CENC35/W by Altech Corporation
Overview of CENC35/W by Altech Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CENC35/W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK3187
|
Newark | Terminal Clamp, Screw, For Neb Busbar |Altech CENC35/W Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3600 / $1.4500 | Buy Now |
DISTI #
1920-CENC35/W-ND
|
DigiKey | TERMINAL CLAMP, SCREW, FOR NEB B Min Qty: 500 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.0612 | Buy Now |
DISTI #
845-CENC35W
|
Mouser Electronics | Circuit Breaker Accessories Terminal Clamp, Screw, for NEB Busbar | 0 |
|
$1.2100 / $1.3200 | Order Now |
DISTI #
71224574
|
RS | Terminal Clamp, Screw, for NEB Busbar, 125A, 600V, 8-2AWG, 14.5mm, white | Altech Corp CENC35/W RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9900 / $1.2400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$1.0200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 600 Factory Stock |
|
$1.0500 / $1.5600 | Buy Now |
|
Powell Electronics | Min Qty: 500 | 360 |
|
$1.3200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 600 Factory Stock |
|
$1.0500 / $1.5600 | Buy Now |
DISTI #
10123281
|
TestEquity LLC | Altech CENC35/W Terminal Clamp, Screw, for NEB Busbar 125A, 600V, 8-2AWG, 14.5mm, white | 0 |
|
$1.5100 | Buy Now |