Part Details for CEP100F22-05-D_E by Pancon Corporation
Overview of CEP100F22-05-D_E by Pancon Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CEP100F22-05-D_E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | IDC Connector - Mas-Con - Plug - Female - Polarized - 5 Position - 2.54mm Pitch - 22AWG - Red AWG Color - 4A - 300VAC - Cable Mount. RoHS: Compliant |
1625 In Stock |
|
$0.2317 / $0.3413 | Buy Now |
|
Master Electronics | IDC Connector - Mas-Con - Plug - Female - Polarized - 5 Position - 2.54mm Pitch - 22AWG - Red AWG Color - 4A - 300VAC - Cable Mount. RoHS: Compliant |
1625 In Stock |
|
$0.2317 / $0.3413 | Buy Now |
Part Details for CEP100F22-05-D_E
CEP100F22-05-D_E CAD Models
CEP100F22-05-D_E Part Data Attributes
|
CEP100F22-05-D_E
Pancon Corporation
Buy Now
Datasheet
|
Compare Parts:
CEP100F22-05-D_E
Pancon Corporation
Board Connector, 5 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Natural Insulator,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANCON GMBH | |
Reach Compliance Code | unknown | |
Body Breadth | 0.267 inch | |
Body Depth | 0.571 inch | |
Body Length | 0.5 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 750VAC V | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | GLASS FILLED POLYAMIDE66 | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 4 A | |
Reference Standard | UL | |
Termination Type | IDC | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-2 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 22 AWG |