Part Details for CEP100F22-14-C_E by Pancon Corporation
Overview of CEP100F22-14-C_E by Pancon Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CEP100F22-14-C_E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | End Connector - Series 100 - Female - 14 Positions - 1 Row - Polarized - 22 AWG - 4A - Marked With Red (AWG Color). RoHS: Compliant |
500 In Stock |
|
$0.6860 / $0.9810 | Buy Now |
|
Master Electronics | End Connector - Series 100 - Female - 14 Positions - 1 Row - Polarized - 22 AWG - 4A - Marked With Red (AWG Color). RoHS: Compliant |
500 In Stock |
|
$0.6860 / $0.9810 | Buy Now |
Part Details for CEP100F22-14-C_E
CEP100F22-14-C_E CAD Models
CEP100F22-14-C_E Part Data Attributes
|
CEP100F22-14-C_E
Pancon Corporation
Buy Now
Datasheet
|
Compare Parts:
CEP100F22-14-C_E
Pancon Corporation
Board Connector, 14 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Natural Insulator,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANCON GMBH | |
Reach Compliance Code | unknown | |
Body Breadth | 0.267 inch | |
Body Depth | 0.571 inch | |
Body Length | 1.4 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 750VAC V | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | GLASS FILLED POLYAMIDE66 | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 4 A | |
Reference Standard | UL | |
Termination Type | IDC | |
Total Number of Contacts | 14 | |
UL Flammability Code | 94V-2 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 22 AWG |